Murata DMS-30DR-2-R-C technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 12 |
| Power Consumption | 1W |
| Series | DMS-30DR |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30DR-2-R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.