
The DMS-30DR-3-R-C is a digital panel meter with a 3.5-character display, operating within a temperature range of 0°C to 60°C. It consumes 1W of power and requires an operating supply voltage of 5.25V and current of 150mA. The meter is designed for panel mounting with a screw termination. It is suitable for use in industrial automation and control applications.
Murata DMS-30DR-3-R-C technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.25V |
| Power Consumption | 1W |
| Series | DMS-30DR |
| Termination | Screw |
| Weight | 0.046lb |
| RoHS | Compliant |
No datasheet is available for this part.