
The DMS-30LCD-1-5B-C is a panel-mount LCD display from Murata, with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It operates at 5.25V with a supply current of 45mA, consuming 3.2mW of power. The display measures 23mm in height, 55mm in width, and 11mm in length, with a weight of 0.046lb. It is available in bulk packaging with 12 units per package.
Murata DMS-30LCD-1-5B-C technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Length | 11mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 3.2mW |
| Reach SVHC Compliant | No |
| Series | DMS-30LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30LCD-1-5B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.