
The DMS-30LCD-2-5-C is a panel meter LCD display with a 3.5 character per row format, suitable for operating in temperatures between 0°C and 60°C. It requires a supply voltage between 4.75V and 5.25V and consumes an operating current of 800uA. The display is mounted on a panel and is available in bulk packaging. The meter is made of polycarbonate material and measures 20.62mm in depth, 23mm in height, 11mm in length, and 55mm in width, weighing 0.046lb.
Murata DMS-30LCD-2-5-C technical specifications.
| Depth | 20.62mm |
| Display Type | LCD |
| Height | 23mm |
| Length | 11mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 800uA |
| Packaging | Bulk |
| Series | DMS-30LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30LCD-2-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.