
Miniature digital panel voltmeter featuring a 3.5 digit LED display. This low-power component operates with a supply voltage range of 4.75V to 5.25V and consumes 12mA of operating supply current. Designed for panel mounting, it measures 23mm in height, 14mm in length, and 55mm in width, with a weight of 0.046lb. Operating temperature range is from 0°C to 60°C.
Murata DMS-30PC-1-RL-C technical specifications.
| Display Type | Digital |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 12mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-30PC |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30PC-1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
