
Digital Panel Meters 3.5 Digit +-2V Input Blue-Green
Checking distributor stock and pricing after the page loads.
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-30PC |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |