
Digital panel meter for voltage measurement, featuring a 3.5-character LED display and 20VDC range. Panel mountable with PC pin termination, it operates from a 4.75V to 5.25V supply and consumes 12mA. Dimensions include a 14mm length, 23mm height, 55mm width, and 20.62mm depth, with an operating temperature range of 0°C to 60°C.
Murata DMS-30PC-2-RL-C technical specifications.
| Depth | 20.62mm |
| Display Type | Digital |
| Height | 23mm |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-30PC |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30PC-2-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.