
The DMS-30PC-4/20S-24BS-I-C is a digital panel meter with a polycarbonate material and a panel mount. It operates within a temperature range of 0°C to 60°C and has a maximum supply voltage of 26.4V and a minimum supply voltage of 21.6V. The device requires an input current of 20mA and an operating supply current of 60mA. It is available in a bulk packaging and weighs 0.062lb.
Murata DMS-30PC-4/20S-24BS-I-C technical specifications.
| Display Type | Digital |
| Height | 23mm |
| Input Current | 20mA |
| Length | 26mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 21.6V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 60mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-30PC-4/20S |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-30PC-4/20S-24BS-I-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
