Digital Panel Meters 4.5 Digit Volt Meter +-200mVto+-2V / +9V
Murata DMS-40LCD-0/1-9B technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Length | 11mm |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 14V |
| Series | DMS-40LCD |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-40LCD-0/1-9B to view detailed technical specifications.
No datasheet is available for this part.