Murata DMS-40LCD-1/2-9B-C technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Length | 11mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 7.5V |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 14V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 12.5mW |
| Reach SVHC Compliant | No |
| Series | DMS-40LCD |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40LCD-1/2-9B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.