
Digital Panel Meters 4.5 Digit Volt Meter +-20Vto+-200V / +5V
Murata DMS-40LCD-2/3-5B technical specifications.
| Display Type | LCD |
| Height | 23mm |
| Length | 11mm |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5.25V |
| Series | DMS-40LCD |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-40LCD-2/3-5B to view detailed technical specifications.
No datasheet is available for this part.