
Digital panel meter for voltage measurement, featuring a red 4.5-character display. Operates within a 4.75V to 5.25V supply voltage range, consuming 35mA and 500mW of power. Designed for panel mounting with PC pin termination, it operates from 0°C to 50°C. Dimensions include a 14mm length, 23mm height, 55mm width, and 20.62mm depth.
Murata DMS-40PC-1-RL-C technical specifications.
| Color | Red |
| Depth | 20.62mm |
| Display Type | Digital |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 35mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Series | DMS-40PC-4/20S |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-1-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
