Murata DMS-40PC-1-RS-C technical specifications.
| Depth | 17.45mm |
| Display Type | Digital |
| Height | 23mm |
| Length | 14mm |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 100mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| Series | DMS-40PC-4/20S |
| Termination | PC Pin |
| Weight | 0.046lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-1-RS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
