Digital Panel Meters 4.5 Digit +-2V Input Std Yellow
Murata DMS-40PC-1-YS-C technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | DMS-40PC |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
No datasheet is available for this part.