Murata DMS-40PC-2-GS technical specifications.
| Color | Green |
| Display Type | Digital |
| Input Impedance | 1MR |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.25V |
| Power Consumption | 175mW |
| Reach SVHC Compliant | No |
| Series | DMS-40PC |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-40PC-2-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.