
Digital panel voltmeter with a 4.5 character display, designed for panel mounting. Features a 20VDC measurement range and operates within a 0°C to 50°C temperature range. Requires a supply voltage between 4.75V and 5.25V, drawing 35mA of operating current. Termination is via PC pins, and the unit weighs 0.046lb.
Murata DMS-40PC-2-RL-C technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 35mA |
| Reach SVHC Compliant | No |
| Series | DMS-40PC-4/20S |
| Termination | PC Pin |
| Weight | 0.046lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-2-RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.