
The DMS-40PC-4/20S-24RL-C digital panel meter from Murata features a digital display and operates within a temperature range of 0°C to 50°C. It has an input current of 20mA and an operating supply current of 50mA. The meter is panel mount with screw termination and is available in bulk packaging.
Murata DMS-40PC-4/20S-24RL-C technical specifications.
| Depth | 26.34mm |
| Display Type | Digital |
| Height | 23mm |
| Input Current | 20mA |
| Length | 26mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS-40PC-4/20S |
| Termination | Screw |
| Weight | 0.062lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-4/20S-24RL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.