Sign in to ask questions about the Murata DMS-40PC-4/20S-24RS-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DMS-40PC-4/20S-24RS-I technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 60mA |
| RoHS Compliant | Yes |
| Series | DMS-40PC-4/20S |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-4/20S-24RS-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.