Murata DMS-40PC-4/20S-24RS-I-C technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 21.6V |
| Mount | Panel |
| Number Of Characters Per Row | 4.5 |
| Operating Supply Current | 60mA |
| Reach SVHC Compliant | No |
| Series | DMS-40PC-4/20S |
| Termination | Screw |
| Weight | 0.062lb |
| RoHS | Compliant |
Download the complete datasheet for Murata DMS-40PC-4/20S-24RS-I-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.