Murata DMS-PS4-CM-C technical specifications.
| Max Output Current | 450mA |
| Max Output Power | 10W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DMS-PS4-CM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.