Murata DMS-PS5-CM-C technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 10W |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DMS-PS5-CM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.