
Digital Panel Meters 0 to +/-199.9mVdc In 3 1/2 High Red LED
Murata DMU-30DCV-0-DR-C technical specifications.
| Display Type | Digital |
| Height | 40.64mm |
| Length | 44.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 40mA |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | DMU-30DCV |
| Termination | Screw |
| Weight | 0.079lb |
| Width | 72.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
