Feed Through Capacitor, 1 Function(s), 100V, 6A,
Murata DSS1NB32A222Q55B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.5 |
| Length | 8.5 |
| Number of Functions | 1 |
| Capacitance | 2200 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DSS1NB32A222Q55B to view detailed technical specifications.
No datasheet is available for this part.