Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
DSS9ND31H223Q75B
Datasheet
Murata
DSS9ND31H223Q75B
Volume Production
DSS9ND31H223Q75B
DSS9ND31H223Q75B
Voltage Rating
50V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
10.5mm
Length
12mm
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Tolerance
20%
Voltage Rating
50V
Width
4mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account