DC/DC Converters 0.6-50V 0-20A 0-100W voltage-controlled
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Height | 12.7mm |
| Isolation Voltage | 500V |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 100W |
| RoHS Compliant | No |
| Series | DTL |
| Voltage - Output 1 | 50V |
| Width | 52mm |
| RoHS | Not Compliant |