Sign in to ask questions about the Murata DTL3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DTL3A technical specifications.
| Package/Case | SIP |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 5V |
| Output Power | 100W |
| RoHS Compliant | No |
| Voltage - Output 1 | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DTL3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.