Murata DWR-5/2.65-3.3/3-D12 technical specifications.
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 13W |
| RoHS Compliant | No |
| Series | DWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.