Module DC-DC 2-OUT 3.3V 3A 15W 9-Pin Case C34
Murata DWR-5/2.65-3.3/3-D24L1 technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D24L1 to view detailed technical specifications.
No datasheet is available for this part.