The DWR-5/2.65-3.3/3-D48 is a dual-output DC-DC converter from Murata, featuring 2.65A and 3A output currents at 5V and 3.3V, respectively. It operates from a nominal 48V input and provides 13W of output power. The converter is isolated with a 1.5kV voltage rating. Note that this product is not RoHS compliant.
Murata DWR-5/2.65-3.3/3-D48 technical specifications.
| Current - Output 1 | 2.65A |
| Current - Output 2 | 3A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 13W |
| RoHS Compliant | No |
| Series | DWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D48 to view detailed technical specifications.
No datasheet is available for this part.
