Murata DWR-5/2.65-3.3/3-D48L1-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.65A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata DWR-5/2.65-3.3/3-D48L1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.