The EMI2121MTTAG inductor from Murata is a 2.4A device with a 5mH inductance value and a DC resistance of 91mR. It is designed for through hole mounting and is packaged in a tray. The inductor operates over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Murata EMI2121MTTAG technical specifications.
| Current | 2.4A |
| DC Resistance (DCR) | 91mR |
| Height | 1.22inch |
| Inductance | 5mH |
| Length | 0.945inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | 5200 |
| Width | 0.642inch |
| RoHS | Compliant |
No datasheet is available for this part.