The Murata 5200 series inductor is a 2-line component with a 3mH inductance value and a maximum operating current of 3.5A. It features a low DC resistance of 45mR and is designed for through hole mounting. The inductor is packaged in a tray and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Murata EMI4183MTTAG technical specifications.
| Current | 3.5A |
| DC Resistance (DCR) | 45mR |
| Height | 1.22inch |
| Inductance | 3mH |
| Length | 0.945inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | 5200 |
| Width | 0.642inch |
| RoHS | Compliant |
No datasheet is available for this part.