This shielded wirewound inductor features a metal core and a maximum DC current of 8.9A. The inductance is 0.75uH with a tolerance of 20%. It has a maximum DC resistance of 0.0075R and is designed for surface mount applications.
Murata FDV0630-R75M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.0075Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDV0630-R75M to view detailed technical specifications.
No datasheet is available for this part.