The FDV0630-R75M=P3 is a shielded wirewound inductor from Murata, featuring a metal core and 20% tolerance. It has an inductance of 0.75uH, with a maximum DC current rating of 8.9A and a maximum saturation current of 10A. The device has a maximum DC resistance of 0.0075 ohms and measures 7.4mm in length, 3mm in height, and 6.7mm in depth. It is designed for surface mount applications.
Murata FDV0630-R75M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.0075Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDV0630-R75M=P3 to view detailed technical specifications.
No datasheet is available for this part.