Sign in to ask questions about the Murata FSRC270124RN000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata FSRC270124RN000T technical specifications.
| Impedance | 25R |
| Package Quantity | 100 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata FSRC270124RN000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.