This surface mount capacitor features a capacitance of 1nF with a tolerance of 10% and a dielectric material of X7R. It has a compact 1808 package with dimensions of 4.5mm in length, 1.5mm in height, and 2mm in depth. The capacitor operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GA342QR7GD102KW01L/BKN technical specifications.
| Capacitance | 1nF |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.