
1µF, 50V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features soft termination for enhanced reliability and operates across a temperature range of -55°C to 125°C. This 2-terminal, 0805 package capacitor is designed for surface mount applications.
Murata GCJ21BR71H105KA01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR71H105KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.