
The GCJ21BR72A683KA01K is a 0805 multilayer ceramic capacitor from Murata with a capacitance of 0.068uF and a DC rated voltage of 100V. It operates over a temperature range of -55 to 125C. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 1.25mm.
Murata GCJ21BR72A683KA01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCJ21BR72A683KA01K to view detailed technical specifications.
No datasheet is available for this part.