The GCJ31BR72E223KXJ1K is a 1206 surface mount multilayer ceramic capacitor from Murata with a capacitance of 0.022uF and a tolerance of 10%. It has a DC rated voltage of 250VDC and is constructed with X7R dielectric material. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a height of 1.25mm.
Murata GCJ31BR72E223KXJ1K technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCJ31BR72E223KXJ1K to view detailed technical specifications.
No datasheet is available for this part.