
This 0.5mm x 1mm ceramic capacitor has a capacitance of 1nF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0402 package type. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GCM1555C1H1R0CA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555C1H1R0CA16J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.