The Murata GCM1555G1H1R1CA16D is a ceramic capacitor with a capacitance of 0.0000011uF. It has a DC rated voltage of 50V and operates within a temperature range of -55 to 150 degrees Celsius. The capacitor is available in a 0402 package type, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm.
Murata GCM1555G1H1R1CA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H1R1CA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.