Cap Ceramic 3.9pF 50V X8G 0.25pF Pad SMD 0402 150°C Automotive T/R
Murata GCM1555G1H3R9CA16J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1555G1H3R9CA16J to view detailed technical specifications.
No datasheet is available for this part.