
The GCM1885C1H472JA16J is a 0.0047uF ceramic capacitor from Murata, rated for 50V DC. It has a 0603 package type and measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GCM1885C1H472JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C1H472JA16J to view detailed technical specifications.
No datasheet is available for this part.