The GCM1885C2A2R6CA16J is a ceramic capacitor from Murata with a capacitance of 0.0000026uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type and has dimensions of 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Murata GCM1885C2A2R6CA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000026 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885C2A2R6CA16J to view detailed technical specifications.
No datasheet is available for this part.