
The GCM188R71H104JA57D is a 0.1uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in a 0603 package. The capacitor measures 0.8mm in width and 1.6mm in length, and 0.8mm in height. It is a multilayer ceramic capacitor with two terminals.
Murata GCM188R71H104JA57D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM188R71H104JA57D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.