The GCM2165C1H330JZ13D is a 33pF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It is available in a 0805 package and is rated for operation between -25°C and 125°C. This capacitor is compliant with AEC-Q200 and is packaged in tape and reel with 4000 units per reel.
Murata GCM2165C1H330JZ13D technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2165C1H330JZ13D to view detailed technical specifications.
No datasheet is available for this part.