This ceramic chip capacitor has a capacitance of 39pF and operates within a temperature range of -55°C to 125°C. It has a voltage rating of 50VDC and a tolerance of 5%. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in an 0805 package with a pad termination style.
Murata GCM2165C1H390JZ13C technical specifications.
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GCM2165C1H390JZ13C to view detailed technical specifications.
No datasheet is available for this part.