The GCM2195C2A122JA16J is a 1.2nF multilayer ceramic capacitor with a voltage rating of 100V. It has a C0G dielectric and is constructed in a flat, 0805 package. The capacitor is surface mountable and is available in quantities of 10,000. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 125°C.
Murata GCM2195C2A122JA16J technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2195C2A122JA16J to view detailed technical specifications.
No datasheet is available for this part.