The GCM2195G1H562GA16D is a ceramic capacitor with a capacitance of 0.0056uF and a DC rated voltage of 50V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 case and has a height of 0.85mm and a length of 2mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
Murata GCM2195G1H562GA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195G1H562GA16D to view detailed technical specifications.
No datasheet is available for this part.