The GCM3195C2A912JA16D is a 0.0091uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is packaged in a 1206 form factor. The capacitor is 1.6mm wide, 3.2mm long, and 0.85mm high. It is a type of ceramic capacitor with a capacitance of 0.0091uF.
Murata GCM3195C2A912JA16D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM3195C2A912JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.